SKF 30307 35mm I.D Tapered Roller Bearing Tapered Roller Bearing, 80mm O.D

RS Stock No.: 236-2836Brand: SKFManufacturers Part No.: 30307
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Roller Bearing Type

Tapered Roller Bearing

Race Width

22.75mm

Bore Type

Parallel

Static Load Rating

73.5kN

Cage Material

Sheet Metal

Number of Rows

1

Dynamic Load Rating

88.9kN

Reference Speed

7500rpm

Limiting Speed

9000rpm

Fatigue Limit Load

8.3kN

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF 30307 35mm I.D Tapered Roller Bearing Tapered Roller Bearing, 80mm O.D

P.O.A.

SKF 30307 35mm I.D Tapered Roller Bearing Tapered Roller Bearing, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Roller Bearing Type

Tapered Roller Bearing

Race Width

22.75mm

Bore Type

Parallel

Static Load Rating

73.5kN

Cage Material

Sheet Metal

Number of Rows

1

Dynamic Load Rating

88.9kN

Reference Speed

7500rpm

Limiting Speed

9000rpm

Fatigue Limit Load

8.3kN

Country of Origin

Germany