SKF 3200 ATN9 Double Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D

RS Stock No.: 339-8366Brand: SKFManufacturers Part No.: 3200 ATN9
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

4.3kN

Dynamic Load Rating

7.61kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3200

Race Type

Plain

Model Number p

3200

Product details

Double Row - Angular Contact - Open Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability

P.O.A.

SKF 3200 ATN9 Double Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D

P.O.A.

SKF 3200 ATN9 Double Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

4.3kN

Dynamic Load Rating

7.61kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3200

Race Type

Plain

Model Number p

3200

Product details

Double Row - Angular Contact - Open Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability