SKF 32007 X 35mm I.D Taper Roller Bearing, 62mm O.D

RS Stock No.: 506-763Brand: SKFManufacturers Part No.: 32007 X
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Roller Bearing Type

Taper

Race Width

18mm

Bore Type

Tapered

Static Load Rating

54kN

Number of Rows

1

Dynamic Load Rating

49kN

End Type

Open

Reference Speed

8500rpm

Limiting Speed

11000rpm

Fatigue Limit Load

5.85kN

Country of Origin

India

Product details

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF 32007 X 35mm I.D Taper Roller Bearing, 62mm O.D

P.O.A.

SKF 32007 X 35mm I.D Taper Roller Bearing, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Roller Bearing Type

Taper

Race Width

18mm

Bore Type

Tapered

Static Load Rating

54kN

Number of Rows

1

Dynamic Load Rating

49kN

End Type

Open

Reference Speed

8500rpm

Limiting Speed

11000rpm

Fatigue Limit Load

5.85kN

Country of Origin

India

Product details

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

You may be interested in