SKF 32024 X 120mm I.D Taper Roller Bearing, 180mm O.D

RS Stock No.: 208-0031Brand: SKFManufacturers Part No.: 32024 X
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

120mm

Outside Diameter

180mm

Roller Bearing Type

Taper

Race Width

38mm

Bore Type

Parallel

Material

Metal

Static Load Rating

415kN

Number of Rows

1

Dynamic Load Rating

299kN

End Type

Open

Reference Speed

2800rpm

Limiting Speed

3400rpm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF 32024 X 120mm I.D Taper Roller Bearing, 180mm O.D

P.O.A.

SKF 32024 X 120mm I.D Taper Roller Bearing, 180mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

120mm

Outside Diameter

180mm

Roller Bearing Type

Taper

Race Width

38mm

Bore Type

Parallel

Material

Metal

Static Load Rating

415kN

Number of Rows

1

Dynamic Load Rating

299kN

End Type

Open

Reference Speed

2800rpm

Limiting Speed

3400rpm

Country of Origin

Germany

You may be interested in