SKF 32026 X 130mm I.D Taper Roller Bearing, 200mm O.D

RS Stock No.: 208-0032Brand: SKFManufacturers Part No.: 32026 X
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

130mm

Outside Diameter

200mm

Roller Bearing Type

Taper

Race Width

45mm

Bore Type

Parallel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF 32026 X 130mm I.D Taper Roller Bearing, 200mm O.D

P.O.A.

SKF 32026 X 130mm I.D Taper Roller Bearing, 200mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

130mm

Outside Diameter

200mm

Roller Bearing Type

Taper

Race Width

45mm

Bore Type

Parallel

Country of Origin

Germany

You may be interested in