Technical documents
Specifications
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
17.5mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
8.8kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3203
Race Type
Plain
Country of Origin
Bulgaria
Product details
Double Row - Angular Contact - Sealed Type
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.
High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability.
Integral Sealing Solution - Double-row angular contact ball bearings, with integral seals, are supplied with grease and do not require maintenance. MT33 grease has an operating temperature range of -30 to +120°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
17.5mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
8.8kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3203
Race Type
Plain
Country of Origin
Bulgaria
Product details
Double Row - Angular Contact - Sealed Type
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.
High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability.
Integral Sealing Solution - Double-row angular contact ball bearings, with integral seals, are supplied with grease and do not require maintenance. MT33 grease has an operating temperature range of -30 to +120°C