Technical documents
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
20.6mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
15.3kN
Dynamic Load Rating
22kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
3205
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
20.6mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
15.3kN
Dynamic Load Rating
22kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
3205