SKF 3312 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 60mm I.D, 130mm O.D

RS Stock No.: 207-9949Brand: SKFManufacturers Part No.: 3312 A-2Z/C3MT33
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

54mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

95kN

Dynamic Load Rating

127kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3312

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF 3312 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 60mm I.D, 130mm O.D

P.O.A.

SKF 3312 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 60mm I.D, 130mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

54mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

95kN

Dynamic Load Rating

127kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3312

Country of Origin

Germany