SKF 33213 65mm I.D Tapered Roller Bearing Tapered Roller Bearing, 120mm O.D

RS Stock No.: 208-0103Brand: SKFManufacturers Part No.: 33213
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

120mm

Roller Bearing Type

Tapered Roller Bearing

Race Width

41mm

Bore Type

Parallel

Static Load Rating

270kN

Cage Material

Sheet Metal

Number of Rows

1

Dynamic Load Rating

239kN

Reference Speed

4000rpm

Limiting Speed

5300rpm

Fatigue Limit Load

30.5kN

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF 33213 65mm I.D Tapered Roller Bearing Tapered Roller Bearing, 120mm O.D

P.O.A.

SKF 33213 65mm I.D Tapered Roller Bearing Tapered Roller Bearing, 120mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

120mm

Roller Bearing Type

Tapered Roller Bearing

Race Width

41mm

Bore Type

Parallel

Static Load Rating

270kN

Cage Material

Sheet Metal

Number of Rows

1

Dynamic Load Rating

239kN

Reference Speed

4000rpm

Limiting Speed

5300rpm

Fatigue Limit Load

30.5kN

Country of Origin

Germany