SKF 4202 ATN9 Double Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

RS Stock No.: 207-9966Brand: SKFManufacturers Part No.: 4202 ATN9
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

7.5kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

4202

Flange Outside Diameter

35mm

Stock information temporarily unavailable.

P.O.A.

SKF 4202 ATN9 Double Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

P.O.A.

SKF 4202 ATN9 Double Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

7.5kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

4202

Flange Outside Diameter

35mm