Technical documents
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Race Width
23mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
28.5kN
Dynamic Load Rating
35.1kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
4207
Race Type
Plain
Country of Origin
Italy
Product details
Double Row Deep Groove Metric Ball Bearings - Open
Open - SKF
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Race Width
23mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
28.5kN
Dynamic Load Rating
35.1kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
4207
Race Type
Plain
Country of Origin
Italy
Product details