Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF 51210 Thrust Ball Bearing- Open Type 50mm I.D, 78mm O.D

RS Stock No.: 285-2285Brand: SKFManufacturers Part No.: 51210
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

78mm

Race Width

22mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

116kN

Dynamic Load Rating

49.4kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51210

Race Type

Plain

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

SKF 51210 Thrust Ball Bearing- Open Type 50mm I.D, 78mm O.D

P.O.A.

SKF 51210 Thrust Ball Bearing- Open Type 50mm I.D, 78mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

78mm

Race Width

22mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

116kN

Dynamic Load Rating

49.4kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51210

Race Type

Plain

Country of Origin

Czech Republic