Technical documents
Specifications
Brand
SKFInside Diameter
75mm
Outside Diameter
135mm
Race Width
44mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
390kN
Dynamic Load Rating
163kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
51315
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
75mm
Outside Diameter
135mm
Race Width
44mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
390kN
Dynamic Load Rating
163kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
51315