SKF 52202 Thrust Ball Bearing- Open Type 10mm I.D, 32mm O.D

RS Stock No.: 207-6329Brand: SKFManufacturers Part No.: 52202
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

32mm

Race Width

22mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

25kN

Dynamic Load Rating

15.9kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

52202

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF 52202 Thrust Ball Bearing- Open Type 10mm I.D, 32mm O.D

P.O.A.

SKF 52202 Thrust Ball Bearing- Open Type 10mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

32mm

Race Width

22mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

25kN

Dynamic Load Rating

15.9kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

52202

Country of Origin

Germany