Technical documents
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.4kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6001
Race Type
Plain
Model Number p
60012ZC3
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.4kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6001
Race Type
Plain
Model Number p
60012ZC3
Country of Origin
Italy
