SKF 6003-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D

RS Stock No.: 286-7625Brand: SKFManufacturers Part No.: 6003-2ZDistrelec Article No.: 14850163
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6003

Race Type

Plain

Model Number p

60032Z

Model Number (p)

60032Z

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SKF 6003-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D

P.O.A.

SKF 6003-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6003

Race Type

Plain

Model Number p

60032Z

Model Number (p)

60032Z

Country of Origin

Italy