SKF 6006-Z Single Row Deep Groove Ball Bearing- One Side Shielded 30mm I.D, 55mm O.D

RS Stock No.: 207-6386Brand: SKFManufacturers Part No.: 6006-Z
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.8kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6006Z

Partial Bearing Code

6006

Stock information temporarily unavailable.

P.O.A.

SKF 6006-Z Single Row Deep Groove Ball Bearing- One Side Shielded 30mm I.D, 55mm O.D

P.O.A.

SKF 6006-Z Single Row Deep Groove Ball Bearing- One Side Shielded 30mm I.D, 55mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.8kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6006Z

Partial Bearing Code

6006