Technical documents
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
62mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
C3
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
10.2kN
Dynamic Load Rating
15.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6007
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
62mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
C3
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
10.2kN
Dynamic Load Rating
15.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6007
Country of Origin
Germany