SKF 6008-2RS1NR/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D

RS Stock No.: 233-7112Brand: SKFManufacturers Part No.: 6008-2RS1NR/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11kN

Dynamic Load Rating

17.8kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6008

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SKF 6008-2RS1NR/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D

P.O.A.

SKF 6008-2RS1NR/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11kN

Dynamic Load Rating

17.8kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6008

Country of Origin

Italy