Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
68mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
11kN
Dynamic Load Rating
17.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
6008
Partial Bearing Code
6008
Race Type
Plain
Model Number (p)
6008
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
68mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
11kN
Dynamic Load Rating
17.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
6008
Partial Bearing Code
6008
Race Type
Plain
Model Number (p)
6008
Country of Origin
Italy