Technical documents
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
75mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
14.6kN
Dynamic Load Rating
22.1kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
60092RS
Partial Bearing Code
6009
Race Type
Plain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
75mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
14.6kN
Dynamic Load Rating
22.1kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
60092RS
Partial Bearing Code
6009
Race Type
Plain