Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
95mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
23.2kN
Dynamic Load Rating
30.7kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Model Number p
6012
Partial Bearing Code
6012
Country of Origin
France
Product details
Deep Groove Metric Ball Bearings - Open
This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.
More Information:
Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they wont come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.
Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
95mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
23.2kN
Dynamic Load Rating
30.7kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Model Number p
6012
Partial Bearing Code
6012
Country of Origin
France
Product details
Deep Groove Metric Ball Bearings - Open
This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.
More Information:
Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they wont come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.
Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.