Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF 6016 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 125mm O.D

RS Stock No.: 207-6417Brand: SKFManufacturers Part No.: 6016
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

125mm

Race Width

22mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

40kN

Dynamic Load Rating

49.4kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6016

Partial Bearing Code

6016

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SKF 6016 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 125mm O.D

P.O.A.

SKF 6016 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 125mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

125mm

Race Width

22mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

40kN

Dynamic Load Rating

49.4kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6016

Partial Bearing Code

6016

Country of Origin

France