SKF 6022-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 110mm I.D, 170mm O.D

RS Stock No.: 207-6913Brand: SKFManufacturers Part No.: 6022-2Z
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

170mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

73.5kN

Dynamic Load Rating

85.2kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6022

Model Number p

6022-2Z

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SKF 6022-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 110mm I.D, 170mm O.D

P.O.A.

SKF 6022-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 110mm I.D, 170mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

170mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

73.5kN

Dynamic Load Rating

85.2kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6022

Model Number p

6022-2Z

Country of Origin

France