SKF 6032 Single Row Deep Groove Ball Bearing- Open Type 160mm I.D, 240mm O.D

RS Stock No.: 207-6934Brand: SKFManufacturers Part No.: 6032
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

160mm

Outside Diameter

240mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

143kN

Dynamic Load Rating

143kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6032

Model Number p

6032

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SKF 6032 Single Row Deep Groove Ball Bearing- Open Type 160mm I.D, 240mm O.D

P.O.A.

SKF 6032 Single Row Deep Groove Ball Bearing- Open Type 160mm I.D, 240mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

160mm

Outside Diameter

240mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

143kN

Dynamic Load Rating

143kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6032

Model Number p

6032

Country of Origin

France