SKF 61802-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 24mm O.D

RS Stock No.: 207-6956Brand: SKFManufacturers Part No.: 61802-2Z
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

24mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.1kN

Dynamic Load Rating

1.9kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

24mm

Model Number p

61802-2Z

Partial Bearing Code

61802

Race Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SKF 61802-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 24mm O.D

P.O.A.

SKF 61802-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 24mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

24mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.1kN

Dynamic Load Rating

1.9kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

24mm

Model Number p

61802-2Z

Partial Bearing Code

61802

Race Material

Steel

Country of Origin

France