Technical documents
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
24mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.1kN
Dynamic Load Rating
1.9kN
Bore Type
Parallel
Clearance Code
CN
Partial Bearing Code
61802
Race Type
Plain
Country of Origin
Japan
Product details
Deep Groove Metric Ball Bearings - Shielded
SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.
Features and Benefits
- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses
Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used shielded ball bearings?
Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
24mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.1kN
Dynamic Load Rating
1.9kN
Bore Type
Parallel
Clearance Code
CN
Partial Bearing Code
61802
Race Type
Plain
Country of Origin
Japan
Product details
Deep Groove Metric Ball Bearings - Shielded
SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.
Features and Benefits
- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses
Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used shielded ball bearings?
Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.