Technical documents
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
24mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.1kN
Dynamic Load Rating
1.9kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61802
Race Type
Plain
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
24mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.1kN
Dynamic Load Rating
1.9kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61802
Race Type
Plain
Country of Origin
Japan