Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
32mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.32kN
Dynamic Load Rating
4.03kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
618042RZ
Partial Bearing Code
61804
Race Type
Plain
Model Number (p)
618042RZ
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
32mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.32kN
Dynamic Load Rating
4.03kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
618042RZ
Partial Bearing Code
61804
Race Type
Plain
Model Number (p)
618042RZ
Country of Origin
France