SKF 61804 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 32mm O.D

RS Stock No.: 286-7495Brand: SKFManufacturers Part No.: 61804
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

32mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.32kN

Dynamic Load Rating

4.03kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61804

Race Type

Plain

Stock information temporarily unavailable.

P.O.A.

SKF 61804 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 32mm O.D

P.O.A.

SKF 61804 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

32mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.32kN

Dynamic Load Rating

4.03kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61804

Race Type

Plain