Technical documents
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
47mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.35kN
Dynamic Load Rating
4.36kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61807
Partial Bearing Code
61807
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
47mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.35kN
Dynamic Load Rating
4.36kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61807
Partial Bearing Code
61807