Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
52mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.75kN
Dynamic Load Rating
4.49kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Steel
Partial Bearing Code
61808
Model Number p
61808
Flange Outside Diameter
52mm
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
52mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.75kN
Dynamic Load Rating
4.49kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Steel
Partial Bearing Code
61808
Model Number p
61808
Flange Outside Diameter
52mm
Country of Origin
France