SKF 61809-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 58mm O.D

RS Stock No.: 207-6968Brand: SKFManufacturers Part No.: 61809-2RS1
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

58mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4kN

Dynamic Load Rating

5.4kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61809

Model Number p

61809-2RS1

Stock information temporarily unavailable.

P.O.A.

SKF 61809-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 58mm O.D

P.O.A.

SKF 61809-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 58mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

58mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4kN

Dynamic Load Rating

5.4kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61809

Model Number p

61809-2RS1