Technical documents
Specifications
Brand
SKFInside Diameter
85mm
Outside Diameter
110mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
16.6kN
Dynamic Load Rating
19.5kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61817
Partial Bearing Code
61817
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
85mm
Outside Diameter
110mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
16.6kN
Dynamic Load Rating
19.5kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61817
Partial Bearing Code
61817
Country of Origin
France