SKF 61824-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 120mm I.D, 150mm O.D

RS Stock No.: 207-7001Brand: SKFManufacturers Part No.: 61824-2RS1
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

120mm

Outside Diameter

150mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

28kN

Dynamic Load Rating

29.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61824

Model Number p

61824-2RS1

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SKF 61824-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 120mm I.D, 150mm O.D

P.O.A.

SKF 61824-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 120mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

120mm

Outside Diameter

150mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

28kN

Dynamic Load Rating

29.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61824

Model Number p

61824-2RS1

Country of Origin

France