SKF 61844 Single Row Deep Groove Ball Bearing- Open Type 220mm I.D, 270mm O.D

RS Stock No.: 207-7019Brand: SKFManufacturers Part No.: 61844
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

220mm

Outside Diameter

270mm

Race Width

24mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

110kN

Dynamic Load Rating

78kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61844

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SKF 61844 Single Row Deep Groove Ball Bearing- Open Type 220mm I.D, 270mm O.D

P.O.A.

SKF 61844 Single Row Deep Groove Ball Bearing- Open Type 220mm I.D, 270mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

220mm

Outside Diameter

270mm

Race Width

24mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

110kN

Dynamic Load Rating

78kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61844

Country of Origin

France