SKF 619/3-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 8mm O.D

RS Stock No.: 233-0644Brand: SKFManufacturers Part No.: 619/3-2Z
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

3mm

Outside Diameter

8mm

Race Width

3mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

72kN

Dynamic Load Rating

260N

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

619/3

Race Type

Plain

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SKF 619/3-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 8mm O.D

P.O.A.

SKF 619/3-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 3mm I.D, 8mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

3mm

Outside Diameter

8mm

Race Width

3mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

72kN

Dynamic Load Rating

260N

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

619/3

Race Type

Plain

Country of Origin

Japan