SKF 619/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 11mm O.D

RS Stock No.: 207-7026Brand: SKFManufacturers Part No.: 619/4-2Z
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

4mm

Outside Diameter

11mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

180kN

Dynamic Load Rating

624N

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

619/4-2Z

Race Material

Steel

Partial Bearing Code

619/4

Model Number (p)

619/4-2Z

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SKF 619/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 11mm O.D

P.O.A.

SKF 619/4-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 11mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

4mm

Outside Diameter

11mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

180kN

Dynamic Load Rating

624N

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

619/4-2Z

Race Material

Steel

Partial Bearing Code

619/4

Model Number (p)

619/4-2Z

Country of Origin

France