Technical documents
Specifications
Brand
SKFInside Diameter
6mm
Outside Diameter
15mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
270kN
Dynamic Load Rating
884N
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
619/6-2Z
Partial Bearing Code
619/6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
6mm
Outside Diameter
15mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
270kN
Dynamic Load Rating
884N
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
619/6-2Z
Partial Bearing Code
619/6