Technical documents
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
42mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.3kN
Dynamic Load Rating
7.02kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61905
Race Material
Steel
Partial Bearing Code
61905
Race Type
Plain
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
42mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.3kN
Dynamic Load Rating
7.02kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61905
Race Material
Steel
Partial Bearing Code
61905
Race Type
Plain
Country of Origin
Italy