Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
62mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
10kN
Dynamic Load Rating
13.8kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Flange Outside Diameter
62mm
Model Number p
61908
Partial Bearing Code
61908
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
62mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
10kN
Dynamic Load Rating
13.8kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Flange Outside Diameter
62mm
Model Number p
61908
Partial Bearing Code
61908
Country of Origin
France