SKF 61910-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 72mm O.D

RS Stock No.: 144-0872Brand: SKFManufacturers Part No.: 61910-2RS1
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

72mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.8kN

Dynamic Load Rating

14.6kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

72mm

Race Material

Steel

Partial Bearing Code

61910

Race Type

Plain

Model Number p

619102RS

Country of Origin

Japan

Product details

Deep Groove Ball Bearings

Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Product Application Information

SKF single and double row deep groove ball bearings have deep, uninterrupted raceway grooves. These raceway grooves have a close osculation with the balls, enabling the bearings to accommodate radial loads and axial loads in both directions.
Single row deep groove ball bearings are available open or capped (with seals or shields).
Double row deep groove ball bearings are only available as open bearings (without seals or shields).

Suffixes

2RS1 - Contact seal, NBR, on one or both sides
2Z - Shield on one or both sides
C3 - Radial internal clearance greater than normal
2RZ - Non-contact seal, NBR, on one or both sides

Stock information temporarily unavailable.

P.O.A.

SKF 61910-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 72mm O.D

P.O.A.

SKF 61910-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

72mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.8kN

Dynamic Load Rating

14.6kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

72mm

Race Material

Steel

Partial Bearing Code

61910

Race Type

Plain

Model Number p

619102RS

Country of Origin

Japan

Product details

Deep Groove Ball Bearings

Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Product Application Information

SKF single and double row deep groove ball bearings have deep, uninterrupted raceway grooves. These raceway grooves have a close osculation with the balls, enabling the bearings to accommodate radial loads and axial loads in both directions.
Single row deep groove ball bearings are available open or capped (with seals or shields).
Double row deep groove ball bearings are only available as open bearings (without seals or shields).

Suffixes

2RS1 - Contact seal, NBR, on one or both sides
2Z - Shield on one or both sides
C3 - Radial internal clearance greater than normal
2RZ - Non-contact seal, NBR, on one or both sides