SKF 61910 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 72mm O.D

RS Stock No.: 207-7055Brand: SKFManufacturers Part No.: 61910
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

72mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.8kN

Dynamic Load Rating

14.6kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

61910

Race Material

Steel

Partial Bearing Code

61910

Country of Origin

France

P.O.A.

SKF 61910 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 72mm O.D

P.O.A.

SKF 61910 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 72mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

72mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.8kN

Dynamic Load Rating

14.6kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

61910

Race Material

Steel

Partial Bearing Code

61910

Country of Origin

France