SKF 6200-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 30mm O.D

RS Stock No.: 286-7912Brand: SKFManufacturers Part No.: 6200-2ZDistrelec Article No.: 14850132
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.4kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62002Z

Partial Bearing Code

6200

Race Type

Plain

Model Number (p)

62002Z

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

SKF 6200-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 30mm O.D

P.O.A.

SKF 6200-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.4kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62002Z

Partial Bearing Code

6200

Race Type

Plain

Model Number (p)

62002Z

Country of Origin

Bulgaria