Technical documents
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.1kN
Dynamic Load Rating
7.28kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6201
Partial Bearing Code
6201
Race Type
Plain
Model Number (p)
6201
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.1kN
Dynamic Load Rating
7.28kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6201
Partial Bearing Code
6201
Race Type
Plain
Model Number (p)
6201