SKF 6203-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 17mm I.D, 40mm O.D

RS Stock No.: 207-7100Brand: SKFManufacturers Part No.: 6203-Z/C3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

2 Light

Model Number p

6203-Z/C3

Partial Bearing Code

6203

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SKF 6203-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 17mm I.D, 40mm O.D

P.O.A.

SKF 6203-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

2 Light

Model Number p

6203-Z/C3

Partial Bearing Code

6203

Country of Origin

Italy