Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF 6204 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 47mm O.D

RS Stock No.: 286-7990Brand: SKFManufacturers Part No.: 6204
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6204

Race Type

Plain

Model Number p

6204

Model Number (p)

6204

Stock information temporarily unavailable.

P.O.A.

SKF 6204 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 47mm O.D

P.O.A.

SKF 6204 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6204

Race Type

Plain

Model Number p

6204

Model Number (p)

6204