Technical documents
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14.8kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Race Material
Steel
Race Type
Flanged
Model Number p
6205-2ZNR
Flange Outside Diameter
57.9mm
Partial Bearing Code
6205
Country of Origin
Bulgaria
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14.8kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Race Material
Steel
Race Type
Flanged
Model Number p
6205-2ZNR
Flange Outside Diameter
57.9mm
Partial Bearing Code
6205
Country of Origin
Bulgaria