SKF 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

RS Stock No.: 285-0964Brand: SKFManufacturers Part No.: 6207-2RS1Distrelec Article No.: 30409840
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15.3kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

6207

Model Number p

62072RS

Country of Origin

Italy

P.O.A.

SKF 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

P.O.A.

SKF 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15.3kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

6207

Model Number p

62072RS

Country of Origin

Italy