SKF 6208-2RS1K Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

RS Stock No.: 233-7127Brand: SKFManufacturers Part No.: 6208-2RS1K
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Bore Type

Tapered

Bearing Series

2 Light

Partial Bearing Code

6208

Country of Origin

Italy

P.O.A.

SKF 6208-2RS1K Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

P.O.A.

SKF 6208-2RS1K Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Bore Type

Tapered

Bearing Series

2 Light

Partial Bearing Code

6208

Country of Origin

Italy